- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1653-RED-1000
1653-RED-1000
Alpha Wire
Hook-up Wire 10AWG 304.8m 5.43mm Tinned Copper - Red - 600VAC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 10AWG 304.8m 5.43mm Tinned Copper - Red - 600VAC - 304.8m (1000ft)/Spool
Search Keywords: 1653RED1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1653-RED-1000
-
Alias/AKA:1653-RD001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:10 AWG
-
Conductor Material:Tinned Copper
-
Cable Diameter:5.43 mm
-
Maximum Voltage Rating:600 VAC
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$3,267.89
3
$3,098.14
5 +
$3,058.42
Click for Quote
Log in
to unlock special pricing