- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1653-BLACK-100
1653-BLACK-100
Alpha Wire
Hook-up Wire 10AWG 5.58mm Tinned Copper Black 600V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 10AWG 5.58mm Tinned Copper Black 600V - 30.48m (100ft)/Spool
Search Keywords: 1653BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1653-BLACK-100
-
Alias/AKA:1653-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Size:10 AWG
-
Bunch Stranding:105x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:5.58 mm
-
Maximum Voltage Rating:600 V
-
Operating Temperature:-20 to 80 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
13
$1,511.07
25
$802.65
38
$539.18
50 +
$528.40
Click for Quote
Log in
to unlock special pricing