Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1636-RED-100

Hook-up Wire 18AWG 3.56mm Tinned Copper - Red - 5000VAC - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 18AWG 3.56mm Tinned Copper - Red - 5000VAC - 30.48m (100ft)/Spool
Search Keywords: 1636RED100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 1636-RED-100
Alias/AKA: 1636-RD005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 18 AWG
Bunch Stranding: 65x36
Conductor Material: Tinned Copper
Cable Diameter: 3.56 mm
Maximum Voltage Rating: 5000 VAC
Operating Temperature: -30 to 90 °C
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1636-RED-100 RoHS compliant?
Yes, 1636-RED-100 is RoHS compliant.
What is the lead time for 1636-RED-100?
The standard lead time for 1636-RED-100 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$201.49
5
$196.30
10
$193.81
20
$189.03
50
$186.73
100 +
$182.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!