- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1632-RED-100
1632-RED-100
Alpha Wire
Hook-up Wire 1 conductor 20AWG 3.18mm Tinned Copper - Red - 1500V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 1 conductor 20AWG 3.18mm Tinned Copper - Red - 1500V - 30.48m (100ft)/Spool
Search Keywords: 1632RED100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1632-RED-100
-
Alias/AKA:1632-RD005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:41x36
-
Conductor Material:Tinned Copper
-
Cable Diameter:3.18 mm
-
Maximum Voltage Rating:1500 V
-
Operating Temperature:-30 to 90 °C
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$162.10
5
$157.60
10
$155.44
20
$155.05
50
$149.31
100 +
$145.48
Click for Quote
Log in
to unlock special pricing