- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1632-RD001
1632-RD001
Alpha Wire
Hook-up Wire 1 conductor 20AWG 3.18mm Tinned Copper - Red - 1500V - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 1 conductor 20AWG 3.18mm Tinned Copper - Red - 1500V - 304.8m (1000ft)/Spool
Search Keywords: 1632RD001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1632-RD001
-
Alias/AKA:1632-RED-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:41x36
-
Conductor Material:Tinned Copper
-
Cable Diameter:3.18 mm
-
Maximum Voltage Rating:1500 V
-
Operating Temperature:-30 to 90 °C
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Manufacturer Stock:
6
can ship
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$1,170.58
3
$1,127.23
5 +
$1,124.41
Click for Quote
Log in
to unlock special pricing