Image is representational - see mfr. specs

1608-SLATE-BOX-328

Alpha Wire

Multi-Conductor Cable Polypropylene 8 Conductors 26AWG 2.46mm 150VAC - Slate - Spool - 100m (328 ft)/Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Multi-Conductor Cable Polypropylene 8 Conductors 26AWG 2.46mm 150VAC - Slate - Spool - 100m (328 ft)/Box
Search Keywords: 1608SLATEBOX328
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    1608-SLATE-BOX-328
  • Alias/AKA:
    1608-SL030
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Conductors:
    8
  • Conductor Material:
    Bare Copper
  • Cable Length:
    N/A
  • Maximum Current Rating:
    N/A
  • Type:
    Multi-Conductor Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Ships today, if you order in
22 Weeks can ship 10/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$588.47
3
$572.35
5 +
$570.92
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!