- Home ›
- All Products›
- 1608-SL030
Alpha Wire
1608-SL030
Multi-Conductor Cable Polypropylene 8 Conductors 26AWG 2.46mm 150VAC - Slate - Spool - 100m (328 ft)/Box
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 1608-SL030 |
| Alias/AKA: | 1608-SLATE-328, 1608-SLATE-BOX-328 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Maximum Outer Diameter: | 2.46 mm |
| Size: | 26 AWG |
| Jacket Color: | Slate |
| Type: | Multi-Conductor Cable |
| Number of Conductors: | 8 |
| Family: | 1608 |
| Packaging: | Spool |
| Maximum Voltage Rating: | 150 VAC |
| Conductor Material: | Bare Copper |
| Operating Temperature: | -20°C to 60 °C |