- Home ›
- All Products›
- 1604-SL021
Alpha Wire
1604-SL021
Slate - 304.8m (1000ft)/Box
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 1604-SL021 |
| Alias/AKA: | 1604-SLATE-1000, 1604-SLATE-BOX-1000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Packaging: | Spool |