- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1579-WH005
1579-WH005
Alpha Wire
Hook-Up Wire - 14 AWG - 41/30 Conductor Strand - 600V - White Color - 30.48m (100ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-Up Wire - 14 AWG - 41/30 Conductor Strand - 600V - White Color - 30.48m (100ft)/Spool.
Search Keywords: 1579WH005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1579-WH005
-
Alias/AKA:1579-WHITE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$724.592
13
$658.720
25
$361.560
38
$245.380
50 +
$240.470
Click for Quote
Log in
to unlock special pricing