- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1579-RED-1000
1579-RED-1000
Alpha Wire
Hook-up Wire 14AWG 304.8m Tinned Copper - Red - 600VAC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hook-up Wire 14AWG 304.8m Tinned Copper - Red - 600VAC - 304.8m (1000ft)/Spool
Search Keywords: 1579RED1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1579-RED-1000
-
Alias/AKA:1579-RD001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Size:14 AWG
-
Bunch Stranding:41x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:N/A
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-20 to 80 °C
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
2
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1,577.67
2
$1,573.74
3
$1,110.87
4
$879.44
5 +
$861.85
Click for Quote
Log in
to unlock special pricing