- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1579-BLACK-100
1579-BLACK-100
Alpha Wire
Hook-up Wire 1 conductor 14AWG 4.14mm Tinned Copper Black 600VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 1 conductor 14AWG 4.14mm Tinned Copper Black 600VAC - 30.48m (100ft)/Spool
Search Keywords: 1579BLACK100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1579-BLACK-100
-
Alias/AKA:1579-BK005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Size:14 AWG
-
Conductor Material:Tinned Copper
-
Cable Diameter:4.14 mm
-
Maximum Voltage Rating:600 VAC
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
13
$658.72
25
$361.56
38
$245.38
50 +
$240.47
Click for Quote
Log in
to unlock special pricing