- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1565-WH005
1565-WH005
Alpha Wire
Hook-up Wire 18AWG 1.88mm Tinned Copper - White - 1000V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hook-up Wire 18AWG 1.88mm Tinned Copper - White - 1000V - 30.48m (100ft)/Spool
Search Keywords: 1565WH005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1565-WH005
-
Alias/AKA:1565-WHITE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Size:18 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.88 mm
-
Maximum Voltage Rating:1000 V
-
Operating Temperature:-40 to 80 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
2
can ship
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$86.26
5
$82.92
10
$81.73
20
$79.52
50
$78.51
100 +
$78.03
Click for Quote
Log in
to unlock special pricing