- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1563-ORANGE-1000
1563-ORANGE-1000
Alpha Wire
Hook-up Wire 20AWG 1.68mm Tinned Copper - Orange - 1000V - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hook-up Wire 20AWG 1.68mm Tinned Copper - Orange - 1000V - 304.8m (1000ft)/Spool
Search Keywords: 1563ORANGE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1563-ORANGE-1000
-
Alias/AKA:1563-OR001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Size:20 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.68 mm
-
Maximum Voltage Rating:1000 V
-
Operating Temperature:-40 to 80 °C
-
Color:Orange
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
2
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$228.39
2
$227.82
3
$227.25
4
$226.67
5 +
$222.15
Click for Quote
Log in
to unlock special pricing