- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1563-BR005
Alpha Wire
1563-BR005
Hook-up Wire 20AWG 1.68mm Tinned Copper- Brown - 1000V - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 20AWG 1.68mm Tinned Copper- Brown - 1000V - 30.48m (100ft)/Spool
Search Keywords: 1563BR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1563-BR005
-
Alias/AKA:1563-BROWN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Size:20 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.68 mm
-
Maximum Voltage Rating:1000 V
-
Operating Temperature:-40 to 80 °C
-
Color:BROWN
Frequently Asked Questions
Is 1563-BR005 RoHS compliant?
Yes, 1563-BR005 is RoHS compliant.
What is the lead time for 1563-BR005?
The standard lead time for 1563-BR005 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
22
can ship
MOQ for out of Stock Qty:
13
9 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
13
$79.17
25
$50.67
38
$39.59
50 +
$38.79
Click for Quote
Log in
to unlock special pricing