- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1561-WHITE-100
Alpha Wire
1561-WHITE-100
Hook-up Wire 22AWG 1.52mm Tinned Copper - White - 1000V - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 22AWG 1.52mm Tinned Copper - White - 1000V - 30.48m (100ft)/Spool
Search Keywords: 1561WHITE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1561-WHITE-100
-
Alias/AKA:1561-WH005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.52 mm
-
Maximum Voltage Rating:1000 V
-
Operating Temperature:-40 to 80 °C
-
Color:White
Frequently Asked Questions
Is 1561-WHITE-100 RoHS compliant?
Yes, 1561-WHITE-100 is RoHS compliant.
What is the lead time for 1561-WHITE-100?
The standard lead time for 1561-WHITE-100 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
10 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$45.98
5
$41.33
10
$40.18
25
$39.10
50
$37.11
100
$36.19
250 +
$35.75
Click for Quote
Log in
to unlock special pricing