- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1561-WH001
1561-WH001
Alpha Wire
Hook-up Wire 20AWG 304.8m 1.68mm Tinned Copper - White - 1000V - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 20AWG 304.8m 1.68mm Tinned Copper - White - 1000V - 304.8m (1000ft)/Spool
Search Keywords: 1561WH001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1561-WH001
-
Alias/AKA:1561-WHITE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.68 mm
-
Maximum Voltage Rating:1000 V
-
Operating Temperature:-40 to 80 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$198.94
5
$193.42
10
$190.77
20
$185.68
50
$183.24
100 +
$178.54
Click for Quote
Log in
to unlock special pricing