- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1561-BR005
1561-BR005
Alpha Wire
Hook-up Wire 22AWG 1.52mm Tinned Copper- Brown - 1000V Spool - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 22AWG 1.52mm Tinned Copper- Brown - 1000V Spool - 30.48m (100ft)/Spool
Search Keywords: 1561BR005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1561-BR005
-
Alias/AKA:1561-BROWN-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Size:22 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.52 mm
-
Maximum Voltage Rating:1000 V
-
Operating Temperature:-40 to 80 °C
-
Color:BROWN
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
13
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$76.56
13
$69.60
25
$44.54
38
$34.80
50 +
$34.10
Click for Quote
Log in
to unlock special pricing