- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1561-BK001
1561-BK001
Alpha Wire
Hook-up Wire 22AWG 1.52mm Tinned Copper Black 1000V - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 22AWG 1.52mm Tinned Copper Black 1000V - 304.8m (1000ft)/Spool
Search Keywords: 1561BK001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1561-BK001
-
Alias/AKA:1561-BLACK-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.52 mm
-
Maximum Voltage Rating:1000 V
-
Operating Temperature:-40 to 80 °C
-
Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$163.13
5
$160.92
10
$159.86
20
$157.83
50
$156.85
100 +
$154.97
Click for Quote
Log in
to unlock special pricing