- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1561/24-VIOLET-1000
1561/24-VIOLET-1000
Alpha Wire
Hook-up Wire 24AWG 1.4mm Tinned Copper - Violet - 1000V - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hook-up Wire 24AWG 1.4mm Tinned Copper - Violet - 1000V - 304.8m (1000ft)/Spool
Search Keywords: 156124VIOLET1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1561/24-VIOLET-1000
-
Alias/AKA:1561/24-VI001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Size:24 AWG
-
Bunch Stranding:N/R
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.4 mm
-
Maximum Voltage Rating:1000 V
-
Operating Temperature:-40 to 80 °C
-
Color:Violet
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
2
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$155.19
2
$154.80
3
$154.41
4
$154.03
5 +
$150.95
Click for Quote
Log in
to unlock special pricing