Image is representational - see mfr. specs

1561/24-VIOLET-100

Alpha Wire

Hook-up Wire 24AWG 1.4mm Tinned Copper - Violet - 1000V - 30.48m (100ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 24AWG 1.4mm Tinned Copper - Violet - 1000V - 30.48m (100ft)/Spool
Search Keywords: 156124VIOLET100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    1561/24-VIOLET-100
  • Alias/AKA:
    1561/24-VI005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    MX
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    50
  • Size:
    24 AWG
  • Bunch Stranding:
    N/R
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.4 mm
  • Maximum Voltage Rating:
    1000 V
  • Operating Temperature:
    -40 to 80 °C
  • Color:
    Violet
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks can ship 7/17/26
Backorder
Price (USD)
Qty
Unit Price
13
$69.60
25
$44.54
38
$34.80
50 +
$34.10
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!