- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1560-VI001
1560-VI001
Alpha Wire
Hook-up Wire 12AWG 3.18mm Tinned Copper - Violet - 1000V - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hook-up Wire 12AWG 3.18mm Tinned Copper - Violet - 1000V - 304.8m (1000ft)/Spool
Search Keywords: 1560VI001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1560-VI001
-
Alias/AKA:1560-VIOLET-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Size:12 AWG
-
Bunch Stranding:65x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:3.18 mm
-
Maximum Voltage Rating:1000 V
-
Operating Temperature:-40 to 80 °C
-
Color:Violet
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
3
can ship
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$1,308.04
3
$1,291.39
5 +
$1,275.60
Click for Quote
Log in
to unlock special pricing