Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1559-VIOLET-100

Hook-up Wire 14AWG 2.56mm Tinned Copper - Violet - 1000V - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 14AWG 2.56mm Tinned Copper - Violet - 1000V - 30.48m (100ft)/Spool
Search Keywords: 1559VIOLET100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 1559-VIOLET-100
Alias/AKA: 1559-VI005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Size: 14 AWG
Bunch Stranding: 41x30
Conductor Material: Tinned Copper
Cable Diameter: 2.56 mm
Maximum Voltage Rating: 1000 V
Operating Temperature: -40 to 80 °C
Color: Violet
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1559-VIOLET-100 RoHS compliant?
Yes, 1559-VIOLET-100 is RoHS compliant.
What is the lead time for 1559-VIOLET-100?
The standard lead time for 1559-VIOLET-100 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$326.18
25
$179.59
38
$124.72
50 +
$122.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!