- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1559-SLATE-1000
Alpha Wire
1559-SLATE-1000
Hook-up Wire 12AWG 3.18mm Tinned Copper - Slate - 1000V - 304.8m (1000ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1559-SLATE-1000
-
Alias/AKA:1559-SL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Size:12 AWG
-
Bunch Stranding:65x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:3.18 mm
-
Maximum Voltage Rating:1000 V
-
Operating Temperature:-40 to 80 °C
-
Color:Slate