Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1559-RD005

Hook-up Wire 14AWG 2.56mm Tinned Copper - Red - 1000V - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 14AWG 2.56mm Tinned Copper - Red - 1000V - 30.48m (100ft)/Spool
Search Keywords: 1559RD005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 1559-RD005
Alias/AKA: 1559-RED-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 14 AWG
Bunch Stranding: 41x30
Conductor Material: Tinned Copper
Cable Diameter: 2.56 mm
Maximum Voltage Rating: 1000 V
Operating Temperature: -40 to 80 °C
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1559-RD005 RoHS compliant?
Yes, 1559-RD005 is RoHS compliant.
What is the lead time for 1559-RD005?
The standard lead time for 1559-RD005 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3   can ship 12/3/26
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$160.93
5
$148.92
10
$142.53
20
$136.68
50
$133.03
100 +
$131.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!