- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1559-GREEN-1000
Alpha Wire
1559-GREEN-1000
Hook-up Wire 14AWG 2.56mm Tinned Copper- Green - 1000V - 304.8m (1000ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Alpha Wire |
| Part No: | 1559-GREEN-1000 |
| Alias/AKA: | 1559-GR001 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544493040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Size: | 14 AWG |
| Bunch Stranding: | 41x30 |
| Conductor Material: | Tinned Copper |
| Cable Diameter: | 2.56 mm |
| Maximum Voltage Rating: | 1000 V |
| Operating Temperature: | -40 to 80 °C |
| Color: | Green |