Image is representational - see mfr. specs

1559-BR005

Alpha Wire

A 14 AWG single-conductor hook-up wire with PVC insulation, compliant with MIL-W-76B Type MW specifications.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
A 14 AWG single-conductor hook-up wire with PVC insulation, compliant with MIL-W-76B Type MW specifications.
Search Keywords: 1559BR005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    1559-BR005
  • Alias/AKA:
    1559-BROWN-100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Size:
    14 AWG
  • Bunch Stranding:
    41x30
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    2.56 mm
  • Maximum Voltage Rating:
    1000 V
  • Operating Temperature:
    -40 to 80 °C
  • Color:
    BROWN
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
39 can ship
MOQ for out of Stock Qty:
13
10 Weeks can ship 8/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
13
$326.18
25
$179.59
38
$124.72
50 +
$122.22
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!