- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1559-BLUE-1000
1559-BLUE-1000
Alpha Wire
Hook-up Wire 14AWG 2.56mm Tinned Copper - Blue - 1000V - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 14AWG 2.56mm Tinned Copper - Blue - 1000V - 304.8m (1000ft)/Spool
Search Keywords: 1559BLUE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1559-BLUE-1000
-
Alias/AKA:1559-BL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Bunch Stranding:41x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.56 mm
-
Maximum Voltage Rating:1000 V
-
Operating Temperature:-40 to 80 °C
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$892.24
3
$880.03
5 +
$856.56
Click for Quote
Log in
to unlock special pricing