- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1559-BL005
Alpha Wire
1559-BL005
Hook-up Wire 14AWG 2.56mm Tinned Copper - Blue - 1000V - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 14AWG 2.56mm Tinned Copper - Blue - 1000V - 30.48m (100ft)/Spool
Search Keywords: 1559BL005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1559-BL005
-
Alias/AKA:1559-BLUE-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:14 AWG
-
Bunch Stranding:41x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.56 mm
-
Maximum Voltage Rating:1000 V
-
Operating Temperature:-40 to 80 °C
-
Color:Blue
Frequently Asked Questions
Is 1559-BL005 RoHS compliant?
Yes, 1559-BL005 is RoHS compliant.
What is the lead time for 1559-BL005?
The standard lead time for 1559-BL005 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
10 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
1
$124.23
5
$119.43
10
$116.88
20
$114.53
50
$113.08
100 +
$112.38
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT