- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1557-WH/BLUE-100
Alpha Wire
1557-WH/BLUE-100
Hook-up Wire 16AWG 2.33mm Tinned Copper - White/Blue - 1000V - 30.48m (100ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 16AWG 2.33mm Tinned Copper - White/Blue - 1000V - 30.48m (100ft)/Spool
Search Keywords: 1557WHBLUE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1557-WH/BLUE-100
-
Alias/AKA:1557-WU005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Bunch Stranding:26x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.33 mm
-
Maximum Voltage Rating:1000 V
-
Operating Temperature:-40 to 80 °C
-
Color:White/Blue
Frequently Asked Questions
Is 1557-WH/BLUE-100 RoHS compliant?
Yes, 1557-WH/BLUE-100 is RoHS compliant.
What is the lead time for 1557-WH/BLUE-100?
The standard lead time for 1557-WH/BLUE-100 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$110.15
5
$101.93
10
$98.97
20
$93.55
50
$91.06
100 +
$89.86
Click for Quote
Log in
to unlock special pricing