- Ana Sayfa ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1557-BL001
1557-BL001
Alpha Wire
The 1557-BL001 is a 16 AWG hook-up wire featuring PVC insulation and a tinned copper conductor, compliant with MIL-W-76B Type ...
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
The 1557-BL001 is a 16 AWG hook-up wire featuring PVC insulation and a tinned copper conductor, compliant with MIL-W-76B Type MW standards.
Search Keywords: 1557BL001
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Alpha Wire
-
Parça Numarası:1557-BL001
-
Alias/AKA:1557-BLUE-1000
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:16 AWG
-
Bunch Stranding:26x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:2.33 mm
-
Maximum Voltage Rating:1000 V
-
Operating Temperature:-40 to 80 °C
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
10 Weeks
Gemi olabilir
7.20.26
PRICE (USD)
MİKTAR
Unit Price
1
$515.58
3
$501.45
5 +
$500.20
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için