- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1555-SLATE-100
1555-SLATE-100
Alpha Wire
Hook-up Wire 1 conductor 18AWG 30.5m/305m 1.98mm Tinned Copper - Gray -1000V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 1 conductor 18AWG 30.5m/305m 1.98mm Tinned Copper - Gray -1000V - 30.48m (100ft)/Spool
Search Keywords: 1555SLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1555-SLATE-100
-
Alias/AKA:1555-SL005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:16x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.98 mm
-
Maximum Voltage Rating:1000 V
-
Operating Temperature:-40 to 80 °C
-
Color:Gray
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$81.31
5
$72.55
10
$70.39
25
$64.60
50
$64.44
100
$62.88
250 +
$60.46
Click for Quote
Log in
to unlock special pricing