- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1555-GREEN-1000
Alpha Wire
1555-GREEN-1000
Hook-up Wire 18AWG 1.98mm Tinned Copper- Green - 1000V - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 18AWG 1.98mm Tinned Copper- Green - 1000V - 304.8m (1000ft)/Spool
Search Keywords: 1555GREEN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1555-GREEN-1000
-
Alias/AKA:1555-GR001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:16x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.98 mm
-
Maximum Voltage Rating:1000 V
-
Operating Temperature:-40 to 80 °C
-
Color:Green
Frequently Asked Questions
Is 1555-GREEN-1000 RoHS compliant?
Yes, 1555-GREEN-1000 is RoHS compliant.
What is the lead time for 1555-GREEN-1000?
The standard lead time for 1555-GREEN-1000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
On Order:
1
can ship 10/19/26
10 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$353.57
3
$343.75
5
$339.04
10
$338.19
20 +
$330.00
Click for Quote
Log in
to unlock special pricing