Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
1555-BR001 by Alpha Wire
Image is representational - see mfr. specs
Alpha Wire

1555-BR001

Alpha Wire

Hook-up Wire 18AWG 1.98mm Tinned Copper- Brown - 1000V - 304.8m (1000ft)/Spool

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hook-up Wire 18AWG 1.98mm Tinned Copper- Brown - 1000V - 304.8m (1000ft)/Spool
Search Keywords: 1555BR001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    1555-BR001
  • Alias/AKA:
    1555-BROWN-1000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493040
  • COO:
    US
  • ECCN:
    EAR99
  • Size:
    18 AWG
  • Bunch Stranding:
    16x30
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.98 mm
  • Maximum Voltage Rating:
    1000 V
  • Operating Temperature:
    -40 to 80 °C
  • Color:
    BROWN
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
10 Weeks can ship 8/26/24
ADD TO CART
Qty
Unit Price
1
€348.660
3
€334.142
5
€332.478
10
€330.814
15 +
€310.159
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5