- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1555-BLUE-1000
1555-BLUE-1000
Alpha Wire
Hook-up Wire 18AWG 1.98mm Tinned Copper - Blue - 1000V - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 18AWG 1.98mm Tinned Copper - Blue - 1000V - 304.8m (1000ft)/Spool
Search Keywords: 1555BLUE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1555-BLUE-1000
-
Alias/AKA:1555-BL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:18 AWG
-
Bunch Stranding:16x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.98 mm
-
Maximum Voltage Rating:1000 V
-
Operating Temperature:-40 to 80 °C
-
Color:Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$536.39
3
$505.00
5
$501.84
10
$500.59
20 +
$499.34
Click for Quote
Log in
to unlock special pricing