- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1553-WU001
Alpha Wire
1553-WU001
Hook-up Wire 20AWG 1.72mm Tinned Copper - White/Blue - 1000V - 304.8m (1000ft)/Spool
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Hook-up Wire 20AWG 1.72mm Tinned Copper - White/Blue - 1000V - 304.8m (1000ft)/Spool
Search Keywords: 1553WU001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1553-WU001
-
Alias/AKA:1553-WH/BLUE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Size:20 AWG
-
Bunch Stranding:10x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.72 mm
-
Maximum Voltage Rating:1000 V
-
Operating Temperature:-40 to 80 °C
-
Color:White/Blue
Frequently Asked Questions
Is 1553-WU001 RoHS compliant?
Yes, 1553-WU001 is RoHS compliant.
What is the lead time for 1553-WU001?
The standard lead time for 1553-WU001 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
2
$220.63
3
$220.08
4
$219.52
5 +
$215.14
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT