Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1553-WR005

Hook-up Wire 20AWG 1.72mm Tinned Copper - White/Red 1000V - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 20AWG 1.72mm Tinned Copper - White/Red 1000V - 30.48m (100ft)/Spool
Search Keywords: 1553WR005
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 1553-WR005
Alias/AKA: 1553-WH/RED-100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Size: 20 AWG
Bunch Stranding: 10x30
Conductor Material: Tinned Copper
Cable Diameter: 1.72 mm
Maximum Voltage Rating: 1000 V
Operating Temperature: -40 to 80 °C
Color: White/Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1553-WR005 RoHS compliant?
Yes, 1553-WR005 is RoHS compliant.
What is the lead time for 1553-WR005?
The standard lead time for 1553-WR005 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks can ship 1/28/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$93.53
25
$59.86
38
$46.76
50 +
$45.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!