- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1553-WO005
1553-WO005
Alpha Wire
The 1553-WO005 is a 20 AWG hookup wire featuring a stranded tinned copper conductor and PVC insulation, compliant with MIL-W-7 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1553-WO005 is a 20 AWG hookup wire featuring a stranded tinned copper conductor and PVC insulation, compliant with MIL-W-76B TYPE MW.
Search Keywords: 1553WO005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1553-WO005
-
Alias/AKA:1553-WH/ORG-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Size:20 AWG
-
Bunch Stranding:10x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.72 mm
-
Maximum Voltage Rating:1000 V
-
Operating Temperature:-40 to 80 °C
-
Color:White/Orange
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$102.883
13
$93.530
25
$59.860
38
$46.760
50 +
$45.830
Click for Quote
Log in
to unlock special pricing