Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1553-WH/BLUE-1000

Hook-up Wire 20AWG 1.72mm Tinned Copper - White/Blue - 1000V - 304.8m (1000ft)/Spool

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 20AWG 1.72mm Tinned Copper - White/Blue - 1000V - 304.8m (1000ft)/Spool
Search Keywords: 1553WHBLUE1000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Alpha Wire
  • Part No:
    1553-WH/BLUE-1000
  • Alias/AKA:
    1553-WU001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409580
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Size:
    20 AWG
  • Bunch Stranding:
    10x30
  • Conductor Material:
    Tinned Copper
  • Cable Diameter:
    1.72 mm
  • Maximum Voltage Rating:
    1000 V
  • Operating Temperature:
    -40 to 80 °C
  • Color:
    White/Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1553-WH/BLUE-1000 RoHS compliant?
Yes, 1553-WH/BLUE-1000 is RoHS compliant.
What is the lead time for 1553-WH/BLUE-1000?
The standard lead time for 1553-WH/BLUE-1000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
10 Weeks can ship 11/19/26
Backorder
Price (USD)
Qty
Unit Price
2
$220.63
3
$220.08
4
$219.52
5 +
$215.14
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!