- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1553-RED-1000
1553-RED-1000
Alpha Wire
Hook-up Wire 20AWG 1.72mm Tinned Copper - Red - 1000V - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 20AWG 1.72mm Tinned Copper - Red - 1000V - 304.8m (1000ft)/Spool
Search Keywords: 1553RED1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1553-RED-1000
-
Alias/AKA:1553-RD001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:20 AWG
-
Bunch Stranding:10x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.72 mm
-
Maximum Voltage Rating:1000 V
-
Operating Temperature:-40 to 80 °C
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$202.70
5
$199.96
10
$198.64
20
$196.11
50
$194.90
100 +
$192.56
Click for Quote
Log in
to unlock special pricing