Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1553-RD001

Hook-up Wire 20AWG 1.72mm Tinned Copper - Red - 1000V - 304.8m (1000ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 20AWG 1.72mm Tinned Copper - Red - 1000V - 304.8m (1000ft)/Spool
Search Keywords: 1553RD001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 1553-RD001
Alias/AKA: 1553-RED-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 20 AWG
Bunch Stranding: 10x30
Conductor Material: Tinned Copper
Cable Diameter: 1.72 mm
Maximum Voltage Rating: 1000 V
Operating Temperature: -40 to 80 °C
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1553-RD001 RoHS compliant?
Yes, 1553-RD001 is RoHS compliant.
What is the lead time for 1553-RD001?
The standard lead time for 1553-RD001 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3   can ship 12/24/26
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$247.20
5
$240.33
10
$237.04
20
$230.72
50
$227.68
100 +
$221.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!