- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1551-WH/SLATE-100
1551-WH/SLATE-100
Alpha Wire
Hook-up Wire 22AWG 1.63mm Tinned Copper - White/Slate 1000V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 22AWG 1.63mm Tinned Copper - White/Slate 1000V - 30.48m (100ft)/Spool
Search Keywords: 1551WHSLATE100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1551-WH/SLATE-100
-
Alias/AKA:1551-WS005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Size:22 AWG
-
Bunch Stranding:7x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.63 mm
-
Maximum Voltage Rating:1000 V
-
Operating Temperature:-40 to 80 °C
-
Color:White/Slate
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
13
$78.70
25
$50.37
38
$39.35
50 +
$38.57
Click for Quote
Log in
to unlock special pricing