- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1551-WHITE-1000
1551-WHITE-1000
Alpha Wire
Hook-up Wire 22AWG 1.63mm Tinned Copper - White - 1000V - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 22AWG 1.63mm Tinned Copper - White - 1000V - 304.8m (1000ft)/Spool
Search Keywords: 1551WHITE1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1551-WHITE-1000
-
Alias/AKA:1551-WH001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:7x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.63 mm
-
Maximum Voltage Rating:1000 V
-
Operating Temperature:-40 to 80 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
10 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$210.74
5
$203.63
10
$200.57
20
$197.51
50
$193.46
100 +
$190.55
Click for Quote
Log in
to unlock special pricing