- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1551-BROWN-1000
1551-BROWN-1000
Alpha Wire
Hook-up Wire 22AWG 1.63mm Tinned Copper- Brown - 1000V - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 22AWG 1.63mm Tinned Copper- Brown - 1000V - 304.8m (1000ft)/Spool
Search Keywords: 1551BROWN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1551-BROWN-1000
-
Alias/AKA:1551-BR001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:22 AWG
-
Bunch Stranding:7x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.63 mm
-
Maximum Voltage Rating:1000 V
-
Operating Temperature:-40 to 80 °C
-
Color:BROWN
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$217.14
5
$209.24
10
$205.84
20
$202.44
50
$197.94
100 +
$194.97
Click for Quote
Log in
to unlock special pricing