- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1551-BROWN-100
1551-BROWN-100
Alpha Wire
Hook-up Wire 22AWG 1.63mm Tinned Copper- Brown - 1000V - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hook-up Wire 22AWG 1.63mm Tinned Copper- Brown - 1000V - 30.48m (100ft)/Spool
Search Keywords: 1551BROWN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1551-BROWN-100
-
Alias/AKA:1551-BR005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:7x30
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.63 mm
-
Maximum Voltage Rating:1000 V
-
Operating Temperature:-40 to 80 °C
-
Color:BROWN
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$40.60
5
$38.26
10
$37.68
25
$36.88
50
$36.14
100
$35.68
250 +
$35.46
Click for Quote
Log in
to unlock special pricing