- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1550-YL005
Alpha Wire
1550-YL005
Hook-up Wire 24AWG 1.5mm Tinned Copper - Yellow - 1000VAC - 30.48m (100ft)/Spool
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1550-YL005
-
Alias/AKA:1550-YELLOW-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Size:24 AWG
-
Bunch Stranding:7x32
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.5 mm
-
Maximum Voltage Rating:1000 VAC
-
Operating Temperature:-40 to 80 °C
-
Color:Yellow