- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1550-YELLOW-1000
1550-YELLOW-1000
Alpha Wire
Hook-up Wire 24AWG 1.5mm Tinned Copper - Yellow - 1000VAC - 304.8m (1000ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 24AWG 1.5mm Tinned Copper - Yellow - 1000VAC - 304.8m (1000ft)/Spool
Search Keywords: 1550YELLOW1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1550-YELLOW-1000
-
Alias/AKA:1550-YL001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:24 AWG
-
Bunch Stranding:7x32
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.5 mm
-
Maximum Voltage Rating:1000 VAC
-
Operating Temperature:-40 to 80 °C
-
Color:Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$186.26
5
$181.08
10
$178.60
20
$173.84
50
$171.55
100 +
$167.15
Click for Quote
Log in
to unlock special pricing