Image is representational - see manufacturer specifications

Alpha Wire Authorized Distributor

1550-YELLOW-100

Hook-up Wire 24AWG 1.5mm Tinned Copper - Yellow - 1000VAC - 30.48m (100ft)/Spool

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Hook-up Wire 24AWG 1.5mm Tinned Copper - Yellow - 1000VAC - 30.48m (100ft)/Spool
Search Keywords: 1550YELLOW100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Alpha Wire
Part No: 1550-YELLOW-100
Alias/AKA: 1550-YL005
Unit of Measure: Per Each
RoHS: Yes
HTS: 8544493040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Size: 24 AWG
Bunch Stranding: 7x32
Conductor Material: Tinned Copper
Cable Diameter: 1.5 mm
Maximum Voltage Rating: 1000 VAC
Operating Temperature: -40 to 80 °C
Color: Yellow
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1550-YELLOW-100 RoHS compliant?
Yes, 1550-YELLOW-100 is RoHS compliant.
What is the lead time for 1550-YELLOW-100?
The standard lead time for 1550-YELLOW-100 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$49.45
5
$44.12
10
$42.81
25
$41.57
50
$39.29
100
$38.24
250 +
$37.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!