- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1550-WY005
1550-WY005
Alpha Wire
Hook-up Wire 24AWG 1.5mm Tinned Copper - White/Yellow 1000VAC - 30.48m (100ft)/Spool
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 24AWG 1.5mm Tinned Copper - White/Yellow 1000VAC - 30.48m (100ft)/Spool
Search Keywords: 1550WY005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1550-WY005
-
Alias/AKA:1550-WH/YELL-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Size:24 AWG
-
Bunch Stranding:7x32
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.5 mm
-
Maximum Voltage Rating:1000 VAC
-
Operating Temperature:-40 to 80 °C
-
Color:White/Yellow
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Manufacturer Stock:
5
can ship
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$36.99
5
$34.86
10
$34.33
25
$33.83
50
$32.92
100
$32.50
250 +
$32.30
Click for Quote
Log in
to unlock special pricing