- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1550-WU001
1550-WU001
Alpha Wire
Hook-Up Wire - 24 AWG - 7/32 Conductor Strand - 1000V - White/Blue Color - 304.8m (1000ft)/Spool.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Hook-Up Wire - 24 AWG - 7/32 Conductor Strand - 1000V - White/Blue Color - 304.8m (1000ft)/Spool.
Search Keywords: 1550WU001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1550-WU001
-
Alias/AKA:1550-WH/BLUE-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
Manufacturer Stock:
6
can ship
MOQ for out of Stock Qty:
2
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$163.38
2
$162.97
3
$162.57
4
$162.16
5 +
$158.92
Click for Quote
Log in
to unlock special pricing