- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 1550-WH/GREEN-1000
1550-WH/GREEN-1000
Alpha Wire
The 1550-WH/GREEN-1000 is a 24 AWG hookup wire featuring a tinned copper conductor and PVC insulation for general-purpose inte ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1550-WH/GREEN-1000 is a 24 AWG hookup wire featuring a tinned copper conductor and PVC insulation for general-purpose internal wiring.
Search Keywords: 1550WHGREEN1000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Alpha Wire
-
Part No:1550-WH/GREEN-1000
-
Alias/AKA:1550-WG001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Size:24 AWG
-
Bunch Stranding:7x32
-
Conductor Material:Tinned Copper
-
Cable Diameter:1.5 mm
-
Maximum Voltage Rating:1000 VAC
-
Operating Temperature:-40 to 80 °C
-
Color:White/Green
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$152.73
5
$150.66
10
$149.67
20
$147.76
50
$146.85
100 +
$145.09
Click for Quote
Log in
to unlock special pricing